+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

857-800

Converter: temperature; for DIN rail mounting; 24VDC; IP20


Manufacturer: WAGO

Manufacturer part number:
857-800
TME Symbol:
857-800

Specification

Manufacturer
WAGO
Type of converter
temperature
Mounting
for DIN rail mounting
Kind of input 1
0...1kΩ, 0...4,5kΩ, RTD
IP rating
IP20
Body dimensions
6x94x97.8mm
The programming method
DIP-SWITCH
Conform to the norm
EN 61000-6-2 EN 61000-6-4
Operating temperature
-25...70°C
Kind of output 1
0...5V, 0...10mA, 0...10V, 1...5V, 2...10mA, 2...10V, 4...20mA
Additional functions
inputs / outputs / power supply galvanic insulation
Supply voltage
  • 24V DC
Gross weight64.8 g
Certificates
EAN code4045454470128
See other products in this category: Measuring Conv. and Signal Isolators WAGO,
*
857-800
15 in TME stock
Net price for quantities from 1 pcs - 168.90 USDGross price for quantities from 1 pcs - 168.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.