+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86123

Fuse: thermal; automotive; 10A; 14VDC; 12.45mm; E72


Manufacturer: GLOSO

Manufacturer part number:
86123
TME Symbol:
86123

Specification

Manufacturer
GLOSO
Type of fuse
thermal
Kind of fuse
automotive
Current rating
10A
Rated voltage
14V DC
Fuse size
12.45mm
Manufacturer series
E72
Fuses features
Modified Reset
Colour
red
Gross weight3.18 g
Certificates
See other products in this category: Other Car Fuses GLOSO,
See other products from this series.:
*
86123
5 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.68 USDGross price for quantities from 5 pcs - 6.68 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.