+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | loudspeaker cable | |
Cable structure | 2x2x22AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Insulation colour | grey | |
Shield structure | Al-PET foil, shielded twofold | |
Wire insulation material | PVC | |
Package contents | 305m | |
Number of cores | 4 | |
CPR standard | Eca | |
Cable external diameter | 5.46mm | |
Rated voltage | 0.3kV | |
No. of pairs | 2 | |
Core marking | colours without colour repetition | |
Core diameter | 22AWG | |
Earth core | none | |
Wire cross-section shape | round | |
Cable application | indoor | |
Ground | tinned copper strand 24AWG | |
Conform to the norm | IEC 60332-1-2 UL 1685 UL 2717 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents - ft | 1000ft | |
Operating temperature | -20...80°C |