+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8760 060500

Wire; 1x2x18AWG; stranded; Cu; shielded,Al-PET foil; chrome; 152m


Manufacturer: BELDEN

Manufacturer part number:
8760 060500
TME Symbol:
8760.060500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...60°C
Cable features
twisted pair conductors
Package contents
152m
CPR standard
Eca
Cable external diameter
5.64mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2092
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 20AWG
Gross weight45.871 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8760 060500
154 in TME stock
Net price for quantities from 1 m - 4.77 USDGross price for quantities from 1 m - 4.77 USD
Net price for quantities from 50 m - 3.78 USDGross price for quantities from 50 m - 3.78 USD
Net price for quantities from 100 m - 3.38 USDGross price for quantities from 100 m - 3.38 USD
Net price for quantities from 152 m - 2.99 USDGross price for quantities from 152 m - 2.99 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m