+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8770 0601000

Wire; 3x18AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC


Manufacturer: BELDEN

Manufacturer part number:
8770 0601000
TME Symbol:
8770.0601000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...60°C
Package contents
305m
CPR standard
Eca
Cable external diameter
6.24mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2093
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 20AWG
Gross weight57.541 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8770 0601000
543 in TME stock
Net price for quantities from 1 m - 7.04 USDGross price for quantities from 1 m - 7.04 USD
Net price for quantities from 50 m - 5.58 USDGross price for quantities from 50 m - 5.58 USD
Net price for quantities from 100 m - 4.99 USDGross price for quantities from 100 m - 4.99 USD
Net price for quantities from 305 m - 4.41 USDGross price for quantities from 305 m - 4.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m