+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8772 0601000

Wire; 3x20AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC

Manufacturer: BELDEN

Manufacturer part number:
8772 0601000
TME Symbol:
8772.0601000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
20AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...60°C
Package contents
305m
CPR standard
Eca
Cable external diameter
5.54mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2093
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 20AWG
Gross weight48.117 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8772 0601000
145 in TME stock
Net price for quantities from 1 m - 5.24 USDGross price for quantities from 1 m - 5.24 USD
Net price for quantities from 50 m - 4.15 USDGross price for quantities from 50 m - 4.15 USD
Net price for quantities from 100 m - 3.72 USDGross price for quantities from 100 m - 3.72 USD
Net price for quantities from 305 m - 3.27 USDGross price for quantities from 305 m - 3.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m