+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8813200000

Wire; 4x2x26AWG; Cat 5e; stranded; Cu; PUR; green; 6.3mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8813200000
TME Symbol:
8813200000

Specification

Manufacturer
WEIDMÜLLER
Type of wire
data transmission
Cable structure
4x2x26AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
26/7AWG
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Wire insulation material
PUR
Insulation colour
green
Resistance to
abrasion, flame, oils, UV rays
Cable external diameter
6.3mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
difficult to inflame, halogen free
Conform to the norm
IEC 60332-1 ISO 11801
Operating temperature
-40...75°C
Gross weight190 g
See other products in this category: Industrial Ethernet Cables WEIDMÜLLER,
*
8813200000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 441.26 USDGross price for quantities from 1 pcs - 441.26 USD
Net price for quantities from 2 pcs - 409.74 USDGross price for quantities from 2 pcs - 409.74 USD