+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200660690

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female


Manufacturer: MOLEX

Manufacturer part number:
1200660690

Alternative designations: 1200660690

TME Symbol:
884030K05M030

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
straight
Cable length
3m
Connector
plug
Max. operating voltage
250V DC
Manufacturer series
Micro-Change
Wire insulation material
elastomer thermoplastic TPE
IP rating
IP67
Polarisation
A code - DeviceNet / CANopen
Maximum current
4A
Alias
1200660690
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight150.5 g
See other products in this category: Sensors - Cables MOLEX,
See other products from this series.:
*
1200660690
2 in TME stock
Net price for quantities from 1 pcs - 19.04 USDGross price for quantities from 1 pcs - 19.04 USD
Net price for quantities from 10 pcs - 17.88 USDGross price for quantities from 10 pcs - 17.88 USD
Net price for quantities from 100 pcs - 16.73 USDGross price for quantities from 100 pcs - 16.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.