+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of wire | data transmission | |
Kind of cable | SF/UTP | |
Cable structure | 4x1x22AWG | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 1 | |
Core diameter | 22/7AWG | |
Shield structure | Al-PET foil, braid made of copper wires, shielded twofold | |
Wire insulation material | PUR | |
Insulation colour | green | |
Resistance to | abrasion, flame, oils, UV rays | |
Cable external diameter | 6.7mm | |
Package contents | 100m | |
CPR standard | no classification | |
Cable features | twisted four conductors | |
Kind of material | difficult to inflame, halogen free, no flame propagation | |
Conform to the norm | IEC 60332-1 ISO 11801 UL 1685 | |
Operating temperature | -40...70°C |