+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 5x2x24AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 10 | |
No. of pairs | 5 | |
Core diameter | 24AWG | |
Core marking | colours with colour repetition | |
Shield structure | pairs shielded with Al-PET foil, shielded | |
Wire insulation material | PVDF | |
Insulation colour | grey | |
Operating temperature | -40...150°C | |
Package contents | 152m | |
CPR standard | no classification | |
Cable external diameter | 8.3mm | |
Rated voltage | 0.3kV | |
Earth core | none | |
Conform to the norm | UL 910 | |
Package contents - ft | 500ft | |
Information | The UL Label and Mark on full factory packaging only |