+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001KP1G9

Control lamp; 30mm; 9001K; Ø30.5mm; green; Kind: prominent


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KP1G9
TME Symbol:
9001KP1G9

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
30mm
Manufacturer series
9001K
Mounting hole dimensions
Ø30.5mm
Lamp colour
green
Kind of indicator
prominent
Operating temperature
-25...70°C
Supply voltage
  • 110...120V AC
Gross weight229.95 g
Certificates
EAN code785901350736
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
9001KP1G9
0 in TME stock
Net price for quantities from 1 pcs - 71.36 USDGross price for quantities from 1 pcs - 71.36 USD
Net price for quantities from 10 pcs - 67.17 USDGross price for quantities from 10 pcs - 67.17 USD
Net price for quantities from 20 pcs - 62.97 USDGross price for quantities from 20 pcs - 62.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product