+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-19-1-12-2-B-0

Heatsink: extruded; grilled; BGA; black; L: 19mm; W: 19mm; H: 11.6mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
901-19-1-12-2-B-0
TME Symbol:
901-19-1-12-2-B-0

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
19mm
Width
19mm
Height
11.6mm
Material
aluminium
Material finishing
anodized
Heatsinks features
delivered with holder
Thermal resistance @200 LFM
6.6°C/W
Manufacturer series
900
Gross weight5.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
901-19-1-12-2-B-0
5 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 6.50 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 5.91 USD
Net price for quantities from 50 pcs - 5.50 USDGross price for quantities from 50 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts