+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

904-27-2-23-2-B-0

Heatsink: extruded; grilled; BGA; black; L: 27mm; W: 27mm; H: 22.6mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
904-27-2-23-2-B-0
TME Symbol:
904-27-2-23-2-B-0

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
27mm
Width
27mm
Height
22.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.51°C/W
Manufacturer series
900
Gross weight14.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
904-27-2-23-2-B-0
149 in TME stock
Net price for quantities from 1 pcs - 8.42 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 10 pcs - 8.10 USDGross price for quantities from 10 pcs - 8.10 USD
Net price for quantities from 20 pcs - 7.62 USDGross price for quantities from 20 pcs - 7.62 USD
Net price for quantities from 45 pcs - 7.26 USDGross price for quantities from 45 pcs - 7.26 USD
Net price for quantities from 90 pcs - 7.02 USDGross price for quantities from 90 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcs