+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905-29-1-12-2-B-0

Heatsink: extruded; grilled; BGA; black; L: 29mm; W: 29mm; H: 11.6mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
905-29-1-12-2-B-0
TME Symbol:
905-29-1-12-2-B-0

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
29mm
Width
29mm
Height
11.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
4.08°C/W
Manufacturer series
900
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
905-29-1-12-2-B-0
0 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 20 pcs - 7.04 USDGross price for quantities from 20 pcs - 7.04 USD
Net price for quantities from 50 pcs - 6.21 USDGross price for quantities from 50 pcs - 6.21 USD
Net price for quantities from 90 pcs - 5.72 USDGross price for quantities from 90 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.