+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

907-33-1-23-2-B-0

Heatsink: extruded; grilled; BGA; black; L: 33mm; W: 33mm; H: 22.6mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
907-33-1-23-2-B-0
TME Symbol:
907-33-1-23-2-B-0

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
33mm
Width
33mm
Height
22.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.45°C/W
Manufacturer series
900
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
907-33-1-23-2-B-0
0 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 20 pcs - 7.81 USDGross price for quantities from 20 pcs - 7.81 USD
Net price for quantities from 50 pcs - 6.84 USDGross price for quantities from 50 pcs - 6.84 USD
Net price for quantities from 90 pcs - 6.26 USDGross price for quantities from 90 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.