+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97C02ST

Switch: DIP-SWITCH; Poles number: 2; Pos: 2; SMT; -40÷85°C; 1.27mm

Manufacturer: GRAYHILL

Manufacturer part number:
97C02ST
TME Symbol:
97C02ST-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Poles number
2
Number of positions
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
Gull Wing
Manufacturer series
97
Contact material
copper alloy
Mechanical durability
1000 cycles
Body colour
black
Gross weight0.21 g
See other products in this category: Dip-Switches GRAYHILL
*
97C02ST
Product withdrawn from the offer
Use the specification table below to search for similar products