+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9808 060100

Wire; 7x2x28AWG; stranded; Cu; Insulation: PVC; chrome; RS232,RS422


Manufacturer: BELDEN

Manufacturer part number:
9808 060100
TME Symbol:
9808.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
7x2x28AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
14
No. of pairs
7
Core diameter
28AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-20...60°C
Package contents
30m
CPR standard
Eca
Cable external diameter
6.5mm
Rated voltage
30V
Earth core
none
Conform to the norm
UL 1685 UL 2960
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
  • RS422
Gross weight63.087 g
Certificates
EAN code612825258872
See other products in this category: Serial Bus Cables BELDEN,
*
9808 060100
0 in TME stock
Net price for quantities from 30 m - 24.50 USDGross price for quantities from 30 m - 24.50 USD
Net price for quantities from 60 m - 23.28 USDGross price for quantities from 60 m - 23.28 USD
Net price for quantities from 120 m - 20.83 USDGross price for quantities from 120 m - 20.83 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.