+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9890 010500

Wire; 10x20AWG; wire; Cu; shielded,Al-PET foil; Insulation: PE

Manufacturer: BELDEN

Manufacturer part number:
9890 010500
TME Symbol:
9890.010500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
10x20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
10
Core diameter
20AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...80°C
Package contents
152m
CPR standard
no classification
Cable external diameter
7.87mm
Rated voltage
0.35kV
Earth core
none
Package contents - ft
500ft
Gross weight89.29 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9890 010500
0 in TME stock
Net price for quantities from 152 m - 16.95 USDGross price for quantities from 152 m - 16.95 USD
Net price for quantities from 304 m - 15.16 USDGross price for quantities from 304 m - 15.16 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
Packaging method by the manufacturerReel = 152 m