+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9929 060100

Wire; 5x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232,RS423


Manufacturer: BELDEN

Manufacturer part number:
9929 060100
TME Symbol:
9929.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
5x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
5
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
5.97mm
Rated voltage
0.3kV
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464 UL 2919
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
  • RS423
Gross weight53.787 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9929 060100
25 in TME stock
Net price for quantities from 1 m - 8.24 USDGross price for quantities from 1 m - 8.24 USD
Net price for quantities from 30 m - 6.52 USDGross price for quantities from 30 m - 6.52 USD
Net price for quantities from 60 m - 5.84 USDGross price for quantities from 60 m - 5.84 USD
Net price for quantities from 90 m - 5.15 USDGross price for quantities from 90 m - 5.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.