+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-1PA-178-400N2

Cable; 0.4m; AMC female,both sides; angled


Manufacturer: AMPHENOL RF

Manufacturer part number:
A-1PA-178-400N2
TME Symbol:
A-1PA-178-400N2

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.4m
Connector variant
angled
Cable/adapter structure
  • AMC female
  • both sides
Gross weight7 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
A-1PA-178-400N2
0 in TME stock
Net price for quantities from 1 pcs - 11.34 USDGross price for quantities from 1 pcs - 11.34 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Net price for quantities from 50 pcs - 7.94 USDGross price for quantities from 50 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.