+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Cable structure | 2x2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
Core section | 2.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Insulation colour | black | |
Operating temperature | -40...80°C | |
Resistance to | aggressive environments, coolant, moisture, most of lubricants, most of oils | |
CPR standard | no classification | |
Rated voltage | 48V | |
Earth core | none | |
Kind of material | no flame propagation |