+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00001.C

Antenna; car top,automotive; 0.395m; Alfa Romeo,Fiat,Lancia


Manufacturer: PER.PIC.

Manufacturer part number:
A00001.C
TME Symbol:
A00001.C

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna
Kind of antenna
automotive, car top
Mast length
0.395m
Application - car brand
Alfa Romeo, Fiat, Lancia
Car Audio features
universal
Connection
DIN
Cable length
2.3m
Rod inclination
regulated
Gross weight147.4 g
EAN code8057968810006
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00001.C
60 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 6.83 USDGross price for quantities from 3 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs