+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00001

Antenna; car top,automotive; 0.395m; Alfa Romeo,Fiat,Lancia


Manufacturer: PER.PIC.

Manufacturer part number:
A00001
TME Symbol:
A00001

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna
Kind of antenna
automotive, car top
Mast length
0.395m
Application - car brand
Alfa Romeo, Fiat, Lancia
Car Audio features
universal
Rod inclination
regulated
Gross weight57.9 g
EAN code8057968811102
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00001
35 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 3 pcs - 4.88 USDGross price for quantities from 3 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.