+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00003

Antenna; car top,automotive; 0.41m; 5m

Manufacturer: PER.PIC.

Manufacturer part number:
A00003
TME Symbol:
A00003

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna
Kind of antenna
automotive, car top
Mast length
0.41m
Application - car brand
Alfa Romeo, Citroën, Fiat, Lancia, Opel, Peugeot, Renault, Seat, Škoda, Toyota, VW
Connection
DIN
Cable length
5m
Gross weight269.2 g
EAN code8057968811126
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00003
37 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 3 pcs - 10.74 USDGross price for quantities from 3 pcs - 10.74 USD
Net price for quantities from 5 pcs - 9.55 USDGross price for quantities from 5 pcs - 9.55 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs