+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00005

Antenna; automotive,SHARK; AM,FM; universal; 4.5m; 12VDC

Manufacturer: PER.PIC.

Manufacturer part number:
A00005
TME Symbol:
A00005

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna
Kind of antenna
automotive, SHARK
Frequency range
AM, FM
Car Audio features
universal
Connection
DIN
Cable length
4.5m
AM bandwidth gain
12dB
FM bandwidth gain
20dB
Supply voltage
  • 12V DC
Gross weight242.3 g
EAN code8057968811140
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00005
10 in TME stock
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 20.27 USD
Net price for quantities from 3 pcs - 17.74 USDGross price for quantities from 3 pcs - 17.74 USD
Net price for quantities from 5 pcs - 16.47 USDGross price for quantities from 5 pcs - 16.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.