+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00010

Antenna; car top,automotive; 0.395m; VW; universal; 4.5m

Manufacturer: PER.PIC.

Manufacturer part number:
A00010
TME Symbol:
A00010

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna
Kind of antenna
automotive, car top
Mast length
0.395m
Application - car brand
VW
Car Audio features
universal
Connection
DIN
Cable length
4.5m
Gross weight215.5 g
EAN code8057968811201
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00010
5 in TME stock
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 3 pcs - 9.17 USDGross price for quantities from 3 pcs - 9.17 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.