+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00106

Antenna mast; 0.395m; M5,M6; inside; universal; black

Manufacturer: PER.PIC.

Manufacturer part number:
A00106
TME Symbol:
A00106

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna mast
Mast length
0.395m
Thread
M5, M6
Kind of thread
inside
Car Audio features
universal
Colour
black
Gross weight34.2 g
EAN code8057968811331
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00106
53 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.