+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00107

Antenna mast; 0.14m; M5,M6; inside; universal; black

Manufacturer: PER.PIC.

Manufacturer part number:
A00107
TME Symbol:
A00107

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna mast
Mast length
0.14m
Thread
M5, M6
Kind of thread
inside
Car Audio features
universal
Colour
black
Gross weight22.56 g
EAN code8057968811348
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00107
71 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.