+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | rotary | |
Number of positions | 4 | |
Stable positions number | 4 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 2.5A / 125V AC | |
DC contacts rating @R | 0.35A / 125V DC | |
Poles number | 1 | |
Indexed positions | 90° | |
Mounting | THT | |
Leads | for PCB | |
Contact material | brass | |
Max. contact resistance: | 20mΩ | |
Min. insulation resistance | 10GΩ | |
Shaft surface | D spring | |
Shaft diameter | 6.35mm | |
Shaft length | 12.7mm | |
Fastening thread | 3/8-32 NEF-2A | |
Body dimensions | Ø26.19x12.83mm | |
Electrical life | 15000 cycles | |
Contact plating | silver plated | |
Manufacturer series | A | |
Operating temperature | -30...85°C |