+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A165E-S-02

Switch: emergency stop; Stabl.pos: 2; NC x2; IP65; A165E; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A165E-S-02
TME Symbol:
A165E-S-02

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Stable positions number
2
Contacts configuration
NC x2
IP rating
IP65
Manufacturer series
A165E
Number of positions
2
Mounting hole dimensions
Ø16mm
Face dimensions
Ø30mm
Switches features
return by rotating
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 24V DC
Operating temperature
-10...55°C
Gross weight14.6 g
Certificates
EAN code4536854344879
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165E-S-02
15 in TME stock
Net price for quantities from 1 pcs - 88.87 USDGross price for quantities from 1 pcs - 88.87 USD
Net price for quantities from 5 pcs - 82.95 USDGross price for quantities from 5 pcs - 82.95 USD
Net price for quantities from 10 pcs - 77.02 USDGross price for quantities from 10 pcs - 77.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs