+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | TSS | |
Max. off-state voltage | 170V | |
Case | TO220, TO220MOD | |
Mounting | THT | |
Max. forward impulse current | 0.4kA | |
Kind of package | bulk |