+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2106UC3LRP

Thyristor: TSS; 170V; MS013; SMD; 400A; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
A2106UC3LRP
TME Symbol:
A2106UC3LRP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
170V
Case
MS013
Mounting
SMD
Max. forward impulse current
0.4kA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
A2106UC3LRP
0 in TME stock
Net price for quantities from 10500 pcs - 2.75 USDGross price for quantities from 10500 pcs - 2.75 USD
No. of pieces (Multiplicity: 10 500)
Minimum order quantity: 10 500.
Multiplicity: 10 500.