+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STARTER KIT-A31G123ML

Dev.kit: ARM CORTEX-M0+; 16MHz; 3.3÷5VAC


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
STARTER KIT-A31G123ML
TME Symbol:
A31G123ML-STK

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of development kit
ARM CORTEX-M0+
Communication with PC
USB
Interface
USB
Connection
mini USB-B
Operating system support
Windows® 7, Windows® 8, Windows® 10, Windows® Vista, Windows® XP
Operating frequency
16MHz
Supply voltage
  • 3.3...5V AC
Gross weight61.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others ABOV SEMICONDUCTOR,
*
STARTER KIT-A31G123ML
1 in TME stock
Net price for quantities from 1 pcs - 31.01 USDGross price for quantities from 1 pcs - 31.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.