+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3977SLPTR-T

IC: driver; H-bridge; stepper motor controller; TSSOP28; 2.5A

Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A3977SLPTR-T
TME Symbol:
A3977SLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
TSSOP28
Output current
2.5A
Output voltage
8...35V
Number of channels
1
Mounting
SMD
Operating temperature
-20...85°C
Application
bipolar stepper motors
Integrated circuit features
  • dead time
  • fault detection
  • internal current sense
  • internal temperature sensor
  • micro stepping
Supply voltage
  • 3...5.5V
  • 8...35V
Gross weight0.154 g
Certificates
See other products in this category: Motor and PWM drivers ALLEGRO MICROSYSTEMS,
*
A3977SLPTR-T
0 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
Net price for quantities from 52 pcs - 3.66 USDGross price for quantities from 52 pcs - 3.66 USD
Net price for quantities from 104 pcs - 3.53 USDGross price for quantities from 104 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.