+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5839H

Antenna: communication; WiFi; linear; SMD; 50Ω; 2.4÷2.5GHz


Manufacturer: ANTENOVA

Manufacturer part number:
A5839H
TME Symbol:
A5839H

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
WiFi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz
Dimensions (a x b x c)
12.8x3.9x1.1mm
Operating temperature
-40...140°C
Gross weight0.174 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
A5839H
965 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 250 pcs - 1.70 USDGross price for quantities from 250 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs