+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | ROCKER | |
Contacts configuration | DPDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 20A / 250V AC | |
Key button colour | black | |
IP rating | IP40 | |
Illumination | none | |
Max. contact resistance: | 100mΩ | |
Body colour | black | |
Leads | quick connect terminal | |
Electrical life | 50000 cycles | |
Mounting hole dimensions | 34.4x24.4mm | |
Button marking | blank | |
Shape | rectangular | |
Button shape | rectangular | |
Body dimensions | 37x27x35mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Mechanical durability | 100000 cycles | |
Operating temperature | -10...55°C |