+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A8L-11-11N1

ROCKER; SPST; Pos: 2; ON-OFF; 10A/250VAC; black; IP40; A8L; on panel


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A8L-11-11N1
TME Symbol:
A8L-11-11N1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
black
IP rating
IP40
Illumination
none
Manufacturer series
A8L
Max. contact resistance:
100mΩ
Body colour
black
Leads
for soldering
Electrical life
10000 cycles
Mounting hole dimensions
19.2x12.9mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Body dimensions
21x15x18.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Mechanical durability
50000 cycles
Operating temperature
-20...55°C
Gross weight3.8 g
Certificates
EAN code4548583072534
See other products in this category: Rocker Switches OMRON Electronic Components,
See other products from this series.:
*
A8L-11-11N1
0 in TME stock
Net price for quantities from 300 pcs - 1.64 USDGross price for quantities from 300 pcs - 1.64 USD
Net price for quantities from 600 pcs - 1.53 USDGross price for quantities from 600 pcs - 1.53 USD
Net price for quantities from 900 pcs - 1.50 USDGross price for quantities from 900 pcs - 1.50 USD
Net price for quantities from 1200 pcs - 1.47 USDGross price for quantities from 1200 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.