+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A8L-21-11N2

ROCKER; DPST; Pos: 2; ON-OFF; 10A/250VAC; black; IP40; A8L; on panel


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A8L-21-11N2
TME Symbol:
A8L-21-11N2

Specification

Manufacturer
OMRON Electronic Components
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
black
IP rating
IP40
Illumination
none
Manufacturer series
A8L
Max. contact resistance:
100mΩ
Body colour
black
Leads
for soldering
Electrical life
10000 cycles
Mounting hole dimensions
19.2x12.9mm
Button marking
O-I
Shape
rectangular
Button shape
rectangular
Body dimensions
21x15x18.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Mechanical durability
50000 cycles
Operating temperature
-20...55°C
Gross weight5.05 g
Certificates
EAN code4548583072909
See other products in this category: Rocker Switches OMRON Electronic Components,
See other products from this series.:
*
A8L-21-11N2
88 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 7 pcs - 2.13 USDGross price for quantities from 7 pcs - 2.13 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs