+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STARTER KIT -A96L623AEN

Dev.kit: M8051; 16MHz; 3.3÷5VAC


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
STARTER KIT -A96L623AEN
TME Symbol:
A96L623AEN-STK

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of development kit
M8051
Communication with PC
USB
Interface
USB
Connection
Micro USB
Operating system support
Windows® 7, Windows® 8, Windows® 10, Windows® Vista, Windows® XP
Operating frequency
16MHz
Supply voltage
  • 3.3...5V AC
Gross weight62.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others ABOV SEMICONDUCTOR,
*
STARTER KIT -A96L623AEN
2 in TME stock
Net price for quantities from 1 pcs - 31.05 USDGross price for quantities from 1 pcs - 31.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.