+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A96S174FRN(T)

IC: microcontroller 8051; TSSOP20; 8kBFLASH; -40÷105°C; PIN: 20


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A96S174FRN(T)
TME Symbol:
A96S174FR-T

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
microcontroller 8051
Clock frequency
16MHz
Case
TSSOP20
Number of inputs/outputs
18
Memory
8kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
1
Kind of core
8-bit
Operating voltage
1.8...5.5V DC
Number of pins
20
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A96S174FRN(T)
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order