+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABJ161241

Microswitch SNAP ACTION; 1A/125VAC; 1A/30VDC; with lever; SPDT

Manufacturer: PANASONIC

Manufacturer part number:
ABJ161241
TME Symbol:
ABJ161241J

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABJ
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
12.8x6x5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.23N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi + Au
Gross weight5.8 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABJ161241
26 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 5 pcs - 7.02 USDGross price for quantities from 5 pcs - 7.02 USD
Net price for quantities from 20 pcs - 6.59 USDGross price for quantities from 20 pcs - 6.59 USD
Net price for quantities from 100 pcs - 6.13 USDGross price for quantities from 100 pcs - 6.13 USD
Net price for quantities from 500 pcs - 5.42 USDGross price for quantities from 500 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 50 pcs