+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABJ261260

Microswitch SNAP ACTION; 2A/125VAC; 2A/30VDC; with lever; SPDT


Manufacturer: PANASONIC

Manufacturer part number:
ABJ261260
TME Symbol:
ABJ261260J

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABJ
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
12.8x6x5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.96N
Electrical life
30000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight6.02 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABJ261260
0 in TME stock
Net price for quantities from 400 pcs - 4.25 USDGross price for quantities from 400 pcs - 4.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 50 pcs