+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ARDUINO
Alternative designations: ARDUINO VENTUNO Q, VENTUNO Q
Manufacturer | ARDUINO | |
Type of minicomputer | Single-board computer | |
Kit contents | Single-board computer | |
Programmers and development kits features | LED panel 13x8 pixels | |
Communictions protocol | IEEE 802.11ac/b/g/n | |
Related items | TPX00243, TPX00256 | |
Microcontroller | STM32H5F5 | |
Kind of architecture | Cortex M33, Octa-core Arm Cortex | |
Bluetooth version | 5.3 | |
Memory | 4MB FLASH 16GB RAM 64GB eMMC | |
Dimensions | 160x100x25.8mm | |
Processor | Qualcomm Dragonwing QCS8275, Qualcomm Dragonwing QRB2210 | |
Connection | pin strips, QWIIC, USB C | |
Graphic unit | ARDENO | |
Operating system | Debian, Ubuntu |