+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACBP-V-15A

Fuse: fuse; automotive; 15A; 32VDC; 31.8x20.6x16.4mm


Manufacturer: OPTIFUSE

Manufacturer part number:
ACBP-V-15A
TME Symbol:
ACBP-V-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
15A
Rated voltage
32V DC
Fuse size
31.8x20.6x16.4mm
Manufacturer series
Automotive Type I
Breaking capacity
1kA
Colour
grey
Gross weight16.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ACBP-V-15A
13 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs