+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 15A | |
Rated voltage | 14V DC | |
Fuse size | 12.45mm | |
Manufacturer series | Mini | |
Breaking capacity | 225A / 14V DC | |
Fuses application | automotive fuses | |
Colour | blue |