+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD16-22SS/RG/230V

Indicator: LED; flat; red/green; Ø22mm; IP40; AD16; 230VAC

NEW

Manufacturer: ONPOW

Manufacturer part number:
AD16-22SS/RG/230V
TME Symbol:
AD16-22SS/RG/230V

Specification

Manufacturer
ONPOW
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green
Mounting hole dimensions
Ø22mm
IP rating
IP40
Manufacturer series
AD16
Supply voltage
  • 230V AC
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators ONPOW,
See other products from this series.:
*
AD16-22SS/RG/230V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Product for special order