+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD4003BCPZ-RL7

IC: A/D converter; Ch: 1; 18bit; 2Msps; LFCSP10; Max INL: ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD4003BCPZ-RL7
TME Symbol:
AD4003BCPZ-RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
2Msps
Case
LFCSP10
Mounting
SMD
Operating temperature
-40...125°C
Max INL
±1LSB
Max DNL
±0.75LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD4003BCPZ-RL7
0 in TME stock
Net price for quantities from 1500 pcs - 28.62 USDGross price for quantities from 1500 pcs - 28.62 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product