+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5245BRJZ100-R2

IC: digital potentiometer; I2C; 100kΩ; 8bit; SOT23-8; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
AD5245BRJZ100-R2
TME Symbol:
AD5245BRJZ100-R2

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
100kΩ
Converter resolution
8bit
Case
SOT23-8
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
1
Kind of package
reel, tape
Number of positions
256
Max INL
±0.3LSB
Max DNL
±0.1LSB
Application
automotive industry
Supply voltage
  • 2.7...5.5V
Gross weight0.193 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5245BRJZ100-R2
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.42 USDGross price for quantities from 25 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 250 pcs - 2.03 USDGross price for quantities from 250 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product