+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5290YRMZ10

IC: digital potentiometer; 3-wire,SPI; 10kΩ; 8bit; MSOP10; SMD

Manufacturer: Analog Devices

Manufacturer part number:
AD5290YRMZ10
TME Symbol:
AD5290YRMZ10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
10kΩ
Converter resolution
8bit
Case
MSOP10
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±0.3LSB
Max DNL
±0.3LSB
Application
automotive industry
Interface
  • 3-wire
  • SPI
Supply voltage
  • 20...30V
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5290YRMZ10
40 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 50 pcs - 6.26 USDGross price for quantities from 50 pcs - 6.26 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
Net price for quantities from 250 pcs - 5.37 USDGross price for quantities from 250 pcs - 5.37 USD
Net price for quantities from 500 pcs - 5.00 USDGross price for quantities from 500 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product