+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5290YRMZ100

IC: digital potentiometer; 3-wire,SPI; 100kΩ; 8bit; MSOP10; SMD

Manufacturer: Analog Devices

Manufacturer part number:
AD5290YRMZ100
TME Symbol:
AD5290YRMZ100

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
100kΩ
Converter resolution
8bit
Case
MSOP10
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±0.3LSB
Max DNL
±0.3LSB
Application
automotive industry
Interface
  • 3-wire
  • SPI
Supply voltage
  • 20...30V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5290YRMZ100
0 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 3 pcs - 5.05 USDGross price for quantities from 3 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product